Legrand Contactor, 24V Coil, 2-Pole, 25 A, 3 kW, 2 NO
- RS Stock No.:
- 266-1375
- Mfr. Part No.:
- 412505
- Brand:
- Legrand
Subtotal (1 unit)*
$297.82
(exc. GST)
$327.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.82 |
*price indicative
- RS Stock No.:
- 266-1375
- Mfr. Part No.:
- 412505
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 2 | |
| Contact Current | 25A | |
| Power Rating | 3kW | |
| Normal State Configuration | 2 NO | |
| Operational Current Ie | 25A | |
| Length | 95mm | |
| Standards/Approvals | EN 61095 | |
| Depth | 73mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 2 | ||
Contact Current 25A | ||
Power Rating 3kW | ||
Normal State Configuration 2 NO | ||
Operational Current Ie 25A | ||
Length 95mm | ||
Standards/Approvals EN 61095 | ||
Depth 73mm | ||
Width 36mm | ||
- COO (Country of Origin):
- TR
The Legrand CX, modular power contactor, without manual control, allowing remote control of a load by a switch, its identification of circuits on the front panel with the label holder.
IP2X protection class
Contact 2F
1 module
