Eaton DILER Contactor Relay, 24V dc Coil, 4-Pole, 6 A, 2.3 W 24V dc, 4 NO, 300V ac
- RS Stock No.:
- 254-693
- Mfr. Part No.:
- 230241 DILER-40-G-C(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$147.82
(exc. GST)
$162.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $147.82 |
*price indicative
- RS Stock No.:
- 254-693
- Mfr. Part No.:
- 230241 DILER-40-G-C(24VDC)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 300V ac | |
| Contact Current | 6A | |
| Power Rating | 2.3W | |
| Series | DILER | |
| Function | Contactor Relay | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Contactor Relay | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 50°C | |
| Length | 52mm | |
| Depth | 54mm | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, UL UL Category Control No.: NKCR, UL File No.: E29184, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.: 012528, CSA CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, CE EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 300V ac | ||
Contact Current 6A | ||
Power Rating 2.3W | ||
Series DILER | ||
Function Contactor Relay | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Contactor Relay | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 50°C | ||
Length 52mm | ||
Depth 54mm | ||
Width 45mm | ||
Standards/Approvals VDE 0660, UL UL Category Control No.: NKCR, UL File No.: E29184, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.: 012528, CSA CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, CE EN 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0.7V dc 2 NO/2 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 110V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 220V dc 600V
- Eaton DILER Contactor Relay 10 A 3 NO/1 NC, 690V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
- Eaton DILER Contactor 4-Pole 4 NO, 400V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 220V dc 600V ac
