Siemens 3RF23 Contactor, 24V Coil, 1-Pole, 50 A 24V, 1 NO, 600V

Subtotal (1 unit)*

$456.69

(exc. GST)

$502.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.69

*price indicative

RS Stock No.:
156-569
Mfr. Part No.:
3RF2350-3AA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

50A

Series

3RF23

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Ring

Operational Current Ie

50A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Length

100mm

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

Depth

141mm

Width

67mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for single phase operation, providing exceptional performance in a compact form. With an impressive current handling capability, it ensures operational efficiency while engaging in zero point switching, making it ideal for various applications.

Surge current resistance for durability

Robust construction for harsh conditions

Range of accessories for customisation

Effective heat management

Vibration resistance

IP20 protection for safety

Compatible with various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy