Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 40 A, 44 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-567
- Mfr. Part No.:
- 3RF2340-1BA26
- Brand:
- Siemens
Subtotal (1 unit)*
$495.16
(exc. GST)
$544.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.16 |
*price indicative
- RS Stock No.:
- 156-567
- Mfr. Part No.:
- 3RF2340-1BA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Power Rating | 44W | |
| Series | 3RF2 | |
| Function | Self Locking | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 68mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Depth | 145mm | |
| Length | 100mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Power Rating 44W | ||
Series 3RF2 | ||
Function Self Locking | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 68mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Depth 145mm | ||
Length 100mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to deliver reliable and efficient performance in industrial applications. This single phase contactor is capable of instantaneous switching, making it ideal for controlling motors and other loads. With a compact design that fits on standard mounting rails, it offers easy installation and integration into existing systems. Its robust construction ensures durability against harsh environmental conditions, while maintaining high operational efficiency.
Instantaneous switching for quick response
Single phase design for simplicity
Durable construction for long term use
Flexible mounting for easy integration
High surge resistance for reliability
Handles high currents for diverse needs
Simplified wiring for easy setup
- RS Stock No. 0156387
- Mfr. Part No. 3RF2370-1BA24
Each
$624.60
- RS Stock No. 0156390
- Mfr. Part No. 3RF2370-1BA26
Each
$760.01
- RS Stock No. 0156558
- Mfr. Part No. 3RF2340-1AA26
Each
$495.16
- RS Stock No. 0156398
- Mfr. Part No. 3RF2370-1BA22
Each
$641.92
Related links
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 83 W 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V











