Siemens SIRIUS Contactor, 24 VDC Coil, 1-Pole, 20 A, 1 NO, 600 V
- RS Stock No.:
- 157-672
- Mfr. Part No.:
- 3RF2320-3DA02
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$452.76
(exc. GST)
$498.04
(inc. GST)
- RS Stock No.:
- 157-672
- Mfr. Part No.:
- 3RF2320-3DA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Range SIRIUS | ||
Normal State Configuration 1 NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers exceptional performance and reliability for various applications. Designed for single phase operation, it delivers robust functionality with a short circuit-proof design that enhances safety and efficiency. With its high insulation voltage and extensive operational current ratings, this contactor effectively manages different electrical demands.
Short circuit resistant design
Wide operating voltage range
High pollution resistance
Compact dimensions
Robust construction
Low power loss
Versatile connections
Quick response time
Wide operating voltage range
High pollution resistance
Compact dimensions
Robust construction
Low power loss
Versatile connections
Quick response time
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V

