Siemens SIRIUS 3RF34 Contactor, 24 VDC Coil, 3-Pole, 16 A, 2NO, 600 V
- RS Stock No.:
- 157-003
- Mfr. Part No.:
- 3RF3416-2BB04
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$726.59
(exc. GST)
$799.25
(inc. GST)
- RS Stock No.:
- 157-003
- Mfr. Part No.:
- 3RF3416-2BB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 16 A | |
| Series | 3RF34 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 16 A | ||
Series 3RF34 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for 3 phase applications, providing reliable instantaneous switching for various operational requirements. Engineered with durability in mind, it operates in a wide voltage range of 48 to 480 V, ensuring versatility across different installations. With a compact design and easy side by side mounting capabilities, installation is streamlined and efficient. This product not only enhances operational performance but also ensures safety features such as IP20 protection, making it suitable for diverse manufacturing environments.
Impressive thermal performance
High voltage surge protection
Meets stringent EMC standards
Reliable in demanding environments
Easy access for maintenance
High touch safety
High voltage surge protection
Meets stringent EMC standards
Reliable in demanding environments
Easy access for maintenance
High touch safety
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V

