Siemens SIRIUS Contactor, 110 → 230 V Coil, 1-Pole, 20 A, 1NO, 600 V
- RS Stock No.:
- 157-673
- Mfr. Part No.:
- 3RF2320-3AA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$467.14
(exc. GST)
$513.85
(inc. GST)
- RS Stock No.:
- 157-673
- Mfr. Part No.:
- 3RF2320-3AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor represents a pinnacle of innovation in efficient electrical control. Designed for 1 phase operations, this robust product guarantees exceptional performance, enabling zero point switching for minimal power loss. With its versatile ring cable connection, it accommodates a wide range of operating voltages, making it suitable for diverse applications.
Compact design for tight spaces
Optimized for AC and control supply voltage
600 V insulation voltage
High surge voltage resistance
Side by side mounting options
Wide operational current range
Advanced thermal management
Optimized for AC and control supply voltage
600 V insulation voltage
High surge voltage resistance
Side by side mounting options
Wide operational current range
Advanced thermal management
Related links
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V

