Siemens SIRIUS 3RF3 Contactor, 24 V DC Coil, 3-Pole, 9.2 A, 2NO, 600 V
- RS Stock No.:
- 157-605
- Mfr. Part No.:
- 3RF3410-1BB06
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$740.26
(exc. GST)
$814.29
(inc. GST)
- RS Stock No.:
- 157-605
- Mfr. Part No.:
- 3RF3410-1BB06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V DC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 9.2 A | |
| Range | SIRIUS | |
| Series | 3RF3 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V DC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 9.2 A | ||
Range SIRIUS | ||
Series 3RF3 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor revolutionises industrial control with its advanced instantaneous switching capabilities. Designed for three phase operations, this product offers robust performance with high insulation resistance, making it suitable for a diverse range of applications. With a compact design, the contactor integrates seamlessly into existing systems, delivering energy efficiency and reliable control.
6 kV surge voltage resistance
Low power loss for efficiency
Supports 50 to 60 Hz operating frequency
Side by side mounting adaptability
Low power loss for efficiency
Supports 50 to 60 Hz operating frequency
Side by side mounting adaptability
Related links
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V

