Siemens 3RF3 Contactor, 24V dc Coil, 3-Pole, 9.2 A 24V dc, 2 NO, 600V
- RS Stock No.:
- 156-439
- Mfr. Part No.:
- 3RF3410-1BB06
- Brand:
- Siemens
Subtotal (1 unit)*
$740.26
(exc. GST)
$814.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $740.26 |
*price indicative
- RS Stock No.:
- 156-439
- Mfr. Part No.:
- 3RF3410-1BB06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 9.2A | |
| Series | 3RF3 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 9.2A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 90mm | |
| Depth | 101mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 9.2A | ||
Series 3RF3 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 9.2A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 90mm | ||
Depth 101mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor revolutionises industrial control with its advanced instantaneous switching capabilities. Designed for three phase operations, this product offers robust performance with high insulation resistance, making it suitable for a diverse range of applications. With a compact design, the contactor integrates seamlessly into existing systems, delivering energy efficiency and reliable control.
6 kV surge voltage resistance
Low power loss for efficiency
Supports 50 to 60 Hz operating frequency
Side by side mounting adaptability
Related links
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF3 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
