Siemens SIRIUS Contactor, 110 → 230 V Coil, 3-Pole, 9.2 A, 2NO, 600 V
- RS Stock No.:
- 157-603
- Mfr. Part No.:
- 3RF3410-2BB26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$717.67
(exc. GST)
$789.44
(inc. GST)
- RS Stock No.:
- 157-603
- Mfr. Part No.:
- 3RF3410-2BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 9.2 A | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 9.2 A | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for high performance in 3 phase applications, ensuring instantaneous switching with reliability and efficiency. Ideal for controlling electric motors, it operates smoothly under varying loads, delivering exceptional power handling up to 9.2 A. The robust construction ensures durability and longevity, featuring a compact design that allows for easy installation in tight spaces.
Compact for easy integration
High surge voltage resistance
Enhanced thermal performance
Versatile voltage range
Easy installation with standard mounting
Reliable power handling
High surge voltage resistance
Enhanced thermal performance
Versatile voltage range
Easy installation with standard mounting
Reliable power handling
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 Contactor 230 V Coil 9.2 A 230V 600V

