Siemens SIRIUS SIRIUS Contactor, 110-230 V AC Coil, 3-Pole, 16 A, 2NO, 600 V
- RS Stock No.:
- 157-004
- Mfr. Part No.:
- 3RF3416-1BB26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,054.31
(exc. GST)
$1,159.74
(inc. GST)
- RS Stock No.:
- 157-004
- Mfr. Part No.:
- 3RF3416-1BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110-230 V AC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 16 A | |
| Range | SIRIUS | |
| Series | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110-230 V AC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 16 A | ||
Range SIRIUS | ||
Series SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to efficiently manage three phase operations, ensuring seamless control across a variety of industrial applications. With robust performance capabilities, it operates effectively at voltage ratings of 48 to 600 V for AC systems, making it highly versatile. Its innovative instantaneous switching functionality enhances productivity by reducing energy loss, allowing for swift response times in demanding environments.
Excellent insulation voltage ratings
Robust surge voltage resistance
Compact for space saving
Compatible with various conductor cross sections
Complies with safety and environmental standards
Easy side by side and DIN rail mounting
Effective across
Robust surge voltage resistance
Compact for space saving
Compatible with various conductor cross sections
Complies with safety and environmental standards
Easy side by side and DIN rail mounting
Effective across
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V













