Siemens 3RF3 Contactor, 110V, 230 V Coil, 3-Pole, 9.2 A 230V, 2 NO, 600V
- RS Stock No.:
- 156-438
- Mfr. Part No.:
- 3RF3410-2BB26
- Brand:
- Siemens
Subtotal (1 unit)*
$885.62
(exc. GST)
$974.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $885.62 |
*price indicative
- RS Stock No.:
- 156-438
- Mfr. Part No.:
- 3RF3410-2BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 9.2A | |
| Series | 3RF3 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 9.2A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 90mm | |
| Depth | 101mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 9.2A | ||
Series 3RF3 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 9.2A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 90mm | ||
Depth 101mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for high performance in 3 phase applications, ensuring instantaneous switching with reliability and efficiency. Ideal for controlling electric motors, it operates smoothly under varying loads, delivering exceptional power handling up to 9.2 A. The robust construction ensures durability and longevity, featuring a compact design that allows for easy installation in tight spaces.
Compact for easy integration
High surge voltage resistance
Enhanced thermal performance
Versatile voltage range
Easy installation with standard mounting
Reliable power handling
Related links
- Siemens 3RF3 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF3 Contactor 230 V ac Coil 12.5 A 230V ac 600V
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 230 V Coil 230 V 600V
