Siemens SIRIUS Contactor, 110 → 230 V AC Coil, 3-Pole, 7.4 A, 2NO, 600 V
- RS Stock No.:
- 157-596
- Mfr. Part No.:
- 3RF3410-1BD24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,369.24
(exc. GST)
$1,506.16
(inc. GST)
- RS Stock No.:
- 157-596
- Mfr. Part No.:
- 3RF3410-1BD24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 7.4 A | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 7.4 A | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Reversing Contactor offers unmatched performance in three phase AC applications. Designed for reliability, it supports various operational voltages, making it versatile for diverse environments. Encased in a compact design, it ensures easy installation and operation, providing instantaneous switching with minimal power loss.
Compact design for space saving
High insulation voltage for safety
Versatile voltage range
Durable for tough environments
Robust surge voltage resistance
Vibration and shock resistance
High insulation voltage for safety
Versatile voltage range
Durable for tough environments
Robust surge voltage resistance
Vibration and shock resistance
Related links
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 3RF34 Contactor 3-Pole 2NO, 600 V

