Siemens SIRIUS 3RF34 Contactor, 110 → 230 V AC Coil, 3-Pole, 9.2 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-602
Mfr. Part No.:
3RF3410-1BB26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 V AC

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

9.2 A

Range

SIRIUS

Series

3RF34

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for robust performance in three phase applications, ensuring efficient control and operation under demanding conditions. Designed for instantaneous switching, it offers exceptional reliability and versatility, making it ideal for a wide range of industrial environments. With a power loss rating optimised for current demands, this contactor operates seamlessly across various voltage levels, demonstrating a commitment to safety and efficiency.

Compact for versatile installation
Integrated surge voltage resistance
Vibration and shock resistance for durability
User friendly with screw and snap on mounting
Extensive operating temperature range
Impulse withstand strength for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy