Siemens 3RF34 Contactor, 110V, 230 V Coil, 3-Pole, 9.2 A 230V, 2 NO, 600V
- RS Stock No.:
- 156-433
- Mfr. Part No.:
- 3RF3410-1BB24
- Brand:
- Siemens
Subtotal (1 unit)*
$616.79
(exc. GST)
$678.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.79 |
*price indicative
- RS Stock No.:
- 156-433
- Mfr. Part No.:
- 3RF3410-1BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 9.2A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9.2A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 101mm | |
| Length | 95mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 9.2A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9.2A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 101mm | ||
Length 95mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is a cutting edge solution designed for seamless control of three phase and two phase applications. Built for reliability and efficiency, it operates effectively across a wide voltage range, providing instantaneous switching and significant energy savings. Its compact design fits perfectly into both commercial and industrial settings, effortlessly managing operational currents while ensuring minimal power loss.
Minimal power loss for efficiency
Compact for tight spaces
Robust surge voltage resistance
High temperature suitability
Vibration and shock resistance
Comprehensive electromagnetic compatibility
Easy access for maintenance
Related links
- Siemens 3RF34 Contactor 230 V Coil 230 V 600V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 5.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 16 A 2 NO, 600V
- Siemens 3RF3 Contactor 230 V Coil 9.2 A 230V 600V
