Siemens 3RF34 3RF34 Contactor, 24 V DC Coil, 3-Pole, 7.4 A, 2NO, 600 V
- RS Stock No.:
- 157-598
- Mfr. Part No.:
- 3RF3410-1BD04
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,170.29
(exc. GST)
$1,287.32
(inc. GST)
- RS Stock No.:
- 157-598
- Mfr. Part No.:
- 3RF3410-1BD04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V DC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 7.4 A | |
| Series | 3RF34 | |
| Range | 3RF34 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V DC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 7.4 A | ||
Series 3RF34 | ||
Range 3RF34 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Reversing Contactor represents a significant advancement in electrical control technology. Catering to the demands of three phase operations, this innovative device offers instantaneous switching for enhanced performance. Designed with robustness and reliability in mind, it ensures seamless operation across varying load conditions while effectively managing thermal performance.
Robust surge voltage resistance
Compact for space constrained environments
Versatile control voltage capabilities
Low power loss for energy efficiency
Compact for space constrained environments
Versatile control voltage capabilities
Low power loss for energy efficiency
Related links
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V

