Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 7.4 A 24V dc, 2 NO, 600V
- RS Stock No.:
- 156-432
- Mfr. Part No.:
- 3RF3410-1BD04
- Brand:
- Siemens
Subtotal (1 unit)*
$1,170.29
(exc. GST)
$1,287.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,170.29 |
*price indicative
- RS Stock No.:
- 156-432
- Mfr. Part No.:
- 3RF3410-1BD04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 7.4A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7.4A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Depth | 114mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 7.4A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7.4A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Depth 114mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Reversing Contactor represents a significant advancement in electrical control technology. Catering to the demands of three phase operations, this innovative device offers instantaneous switching for enhanced performance. Designed with robustness and reliability in mind, it ensures seamless operation across varying load conditions while effectively managing thermal performance.
Robust surge voltage resistance
Compact for space constrained environments
Versatile control voltage capabilities
Low power loss for energy efficiency
Related links
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 22 W 24V dc 600V
- Siemens 3RF34 Contactor 230 V Coil 230 V 600V
