Siemens 3RF3 Contactor, 24V dc Coil, 3-Pole, 5.2 A 24V dc, 2 NO, 600V
- RS Stock No.:
- 156-426
- Mfr. Part No.:
- 3RF3405-2BB06
- Brand:
- Siemens
Subtotal (1 unit)*
$660.16
(exc. GST)
$726.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.16 |
*price indicative
- RS Stock No.:
- 156-426
- Mfr. Part No.:
- 3RF3405-2BB06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 5.2A | |
| Series | 3RF3 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 5.2A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 101mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 5.2A | ||
Series 3RF3 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 5.2A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 101mm | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for high performance control of three phase AC circuits, delivering instant switching capabilities with exceptional reliability. Engineered to operate efficiently in a broad voltage range, this device ensures optimal performance even under demanding conditions. Its robust construction allows for seamless integration into various applications, providing essential features such as enhanced vibration resistance and high surge voltage endurance.
Compact for easy installation
Wide voltage range for versatility
Spring loaded terminals for reliable wiring
Lightweight construction
Wide temperature range
Side by side mounting for space saving
Related links
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
