Siemens 3RF3 Contactor, 110V ac, 230 V ac Coil, 3-Pole, 5.2 A 230V ac, 2 NO, 600V
- RS Stock No.:
- 156-422
- Mfr. Part No.:
- 3RF3405-1BB26
- Brand:
- Siemens
Subtotal (1 unit)*
$803.51
(exc. GST)
$883.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $803.51 |
*price indicative
- RS Stock No.:
- 156-422
- Mfr. Part No.:
- 3RF3405-1BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 5.2A | |
| Series | 3RF3 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 5.2A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Depth | 101mm | |
| Length | 95mm | |
| Pole and Throw Configuration | 2 Phase | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 5.2A | ||
Series 3RF3 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 5.2A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Depth 101mm | ||
Length 95mm | ||
Pole and Throw Configuration 2 Phase | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for three phase applications, delivering reliable instantaneous switching between 48 to 600 volts AC. Combining innovation with precision, it serves as a crucial component for controlling electrical load in a variety of systems. Its compact design makes it suitable for side by side mounting, enhancing space efficiency in electrical control panels.
Wide voltage range for versatility
High performance in high temperatures
Robust surge voltage resistance
Compatible with various conductor sizes
Superior vibration and shock resistance
Meets rigorous safety standards
Related links
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF3 Contactor 230 V ac Coil 12.5 A 230V ac 600V
- Siemens 3RF3 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF3 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS Contactor 230 V ac Coil 16 A 230V ac 600V
