Siemens 3RF2 Contactor, 30V, 4 V Coil, 3-Pole, 10.5 A 30V, 2 NO, 600V
- RS Stock No.:
- 156-411
- Mfr. Part No.:
- 3RF2410-2AB45
- Brand:
- Siemens
Subtotal (1 unit)*
$666.38
(exc. GST)
$733.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $666.38 |
*price indicative
- RS Stock No.:
- 156-411
- Mfr. Part No.:
- 3RF2410-2AB45
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 30V, 4V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 10.5A | |
| Control Circuit Voltage Uc | 30V | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 97mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 2 Phase | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 30V, 4V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 10.5A | ||
Control Circuit Voltage Uc 30V | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 97mm | ||
Width 45mm | ||
Pole and Throw Configuration 2 Phase | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to deliver high performance switching for three phase applications. Tailored for AC-51 usage, it combines robust construction with advanced technology, ensuring durability and efficiency in demanding environments. This device operates effectively across a wide voltage range, making it ideal for various industrial applications.
Energy efficient design reduces power loss
Wide temperature range for diverse applications
Safety features for adverse operating conditions
Suitable for both AC and DC control
Reliable short circuit protection
Related links
- Siemens 3RF2 Contactor 4 V Coil 50 A 30V 600V
- Siemens 3RF2 Contactor 4 V Coil 50 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 23 W 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 4 V dc Coil 50 A 30V dc 600V
