Siemens SIRIUS Contactor, 110 V Coil, 3-Pole, 40 A, 3NO, 600 V
- RS Stock No.:
- 156-975
- Mfr. Part No.:
- 3RF2440-1AC35
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$874.26
(exc. GST)
$961.69
(inc. GST)
- RS Stock No.:
- 156-975
- Mfr. Part No.:
- 3RF2440-1AC35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Range | SIRIUS | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Range SIRIUS | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliability in demanding applications, ensuring efficiency and durability in three phase systems. With a robust design, it effectively manages currents up to 40 A and offers a range of operational voltages, making it ideal for various industrial environments.
Energy efficient zero point switching
High surge voltage resistance
Space saving side by side mounting
Secure screw type terminals
IP20 front access protection
Industrial interference compliance
Wide temperature range
Low power consumption
High surge voltage resistance
Space saving side by side mounting
Secure screw type terminals
IP20 front access protection
Industrial interference compliance
Wide temperature range
Low power consumption
Related links
- Siemens SIRIUS 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 3 NO, 600V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V

