Siemens SIRIUS 3RF24 Contactor, 110 V AC Coil, 3-Pole, 30 A, 3NO, 600 V
- RS Stock No.:
- 156-971
- Mfr. Part No.:
- 3RF2430-1AC35
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$808.23
(exc. GST)
$889.05
(inc. GST)
- RS Stock No.:
- 156-971
- Mfr. Part No.:
- 3RF2430-1AC35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V AC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Series | 3RF24 | |
| Range | SIRIUS | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V AC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Series 3RF24 | ||
Range SIRIUS | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for three phase controlled applications, making it ideal for modern industrial environments. Offering robust performance at rated currents of up to 30 A, it ensures reliable operation while managing high voltages of 600 V and AC frequencies of 50 to 60 Hz. With its zero point switching function, this innovative product minimises electrical noise and prolongs the lifespan of connected components.
Zero point switching for efficiency
Compact design
600 V insulation voltage
Surge current resistance
Flexible conductor compatibility
Easy installation with screw terminals
Compact design
600 V insulation voltage
Surge current resistance
Flexible conductor compatibility
Easy installation with screw terminals
Related links
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- RS PRO Contactor 3-Pole 15 kW 600 V ac

