Siemens 3RF24 Contactor, 110V Coil, 3-Pole, 10.5 A, 23 W 110V, 3 NO, 600V
- RS Stock No.:
- 156-405
- Mfr. Part No.:
- 3RF2410-1AC35
- Brand:
- Siemens
Subtotal (1 unit)*
$813.80
(exc. GST)
$895.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.80 |
*price indicative
- RS Stock No.:
- 156-405
- Mfr. Part No.:
- 3RF2410-1AC35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Power Rating | 23W | |
| Series | 3RF24 | |
| Mount Type | Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10.5A | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Depth | 97mm | |
| Standards/Approvals | CE, cULus, UL, EAC, RoHS, RCM, UKCA | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Power Rating 23W | ||
Series 3RF24 | ||
Mount Type Snap-On | ||
Function Self Locking | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10.5A | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Depth 97mm | ||
Standards/Approvals CE, cULus, UL, EAC, RoHS, RCM, UKCA | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for three phase AC applications, boasting exceptional performance and reliability. With robust construction and advanced thermal management, it ensures operational efficiency in demanding environments. Designed for seamless integration, it delivers zero point switching capabilities, allowing for swift and precise control of electrical systems.
Wide temperature range for versatile applications
Advanced thermal management to reduce power loss
High surge current resistance for durability
Multiple connection options for different conductor sizes
Finger safe protection for enhanced user safety
Robust circuitry for harsh environments
- RS Stock No. 0156583
- Mfr. Part No. 3RF2440-1AB35
Each
$913.54
- RS Stock No. 0156404
- Mfr. Part No. 3RF2410-1AB35
Each
$687.73
- RS Stock No. 0156584
- Mfr. Part No. 3RF2440-1AC35
Each
$973.98
- RS Stock No. 0156586
- Mfr. Part No. 3RF2450-1AB35
Each
$1,025.97
Related links
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V












