Siemens SIRIUS 3RF24 Contactor, 230 V Coil, 3-Pole, 50 A, 3NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
156-983
Mfr. Part No.:
3RF2450-1AC55
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

50 A

Series

3RF24

Range

SIRIUS

Normal State Configuration

3NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor redefines reliability and efficiency for three phase control applications. Engineered with advanced zero point switching technology, it combines robust performance with compact dimensions, making it ideal for diverse industrial environments. This product offers precision control and heightened operational safety, ensuring optimal functionality even under challenging conditions.

Exceptional insulation and surge resistance
Robust thermal management
Minimal footprint and efficient installation
Reliable performance in varied temperatures
Advanced electromagnetic compatibility
Finger safe touch protection
Streamlined wiring and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy