Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 70 A, 83 W 230V, 1 NO, 600V

Subtotal (1 unit)*

$641.92

(exc. GST)

$706.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$641.92

*price indicative

RS Stock No.:
156-398
Mfr. Part No.:
3RF2370-1BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 230V

Number of Poles

1

Contact Voltage

600V

Contact Current

70A

Series

3RF2

Power Rating

83W

Function

Self Locking

Mount Type

Snap-On

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

70A

Contactor Application

Solid-State Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

100mm

Width

80mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Depth

164mm

Pole and Throw Configuration

1

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for reliable performance in single phase applications. Designed to handle instantaneous switching, this product excels in environments where precision and efficiency are paramount. With its robust construction and updated dimensions, it caters to modern industrial needs while ensuring safety and compliance.

Instantaneous switching for efficiency

Compatible with AC and control voltages

Flexible mounting options

High surge current resistance

Robust insulation for stability

High frequency stability

Finger safe design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy