Siemens SIRIUS Contactor, 4 → 30 V Coil, 1-Pole, 50 A, 1NO, 600 V
- RS Stock No.:
- 156-909
- Mfr. Part No.:
- 3RF2350-3AA44
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$418.97
(exc. GST)
$460.87
(inc. GST)
- RS Stock No.:
- 156-909
- Mfr. Part No.:
- 3RF2350-3AA44
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 4 → 30 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 4 → 30 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is an advanced solution designed for efficient control of electrical loads in various applications. Featuring a robust design, it operates seamlessly in single phase configurations, offering exceptional performance even under demanding conditions. This device integrates zero point switching technology, ensuring reliable operation while minimising power loss.
Versatile mounting options
High current capacity
Removable terminals for easy maintenance
IP20 protection
Wide voltage range
Durable in harsh conditions
High current capacity
Removable terminals for easy maintenance
IP20 protection
Wide voltage range
Durable in harsh conditions
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 460 V
- Siemens SIRIUS Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V

