Siemens 3RF34 Contactor, 110V, 230 V Coil, 3-Pole, 12.5 A 230V, 2 NO, 600V
- RS Stock No.:
- 156-599
- Mfr. Part No.:
- 3RF3412-1BB26
- Brand:
- Siemens
Subtotal (1 unit)*
$796.78
(exc. GST)
$876.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $796.78 |
*price indicative
- RS Stock No.:
- 156-599
- Mfr. Part No.:
- 3RF3412-1BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 12.5A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 12.5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Width | 90mm | |
| Depth | 101mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 12.5A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 12.5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Width 90mm | ||
Depth 101mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to provide reliable performance for 3 phase AC operations. With advanced instantaneous switching capabilities, this unit is ideal for critical applications requiring swift and efficient control. Engineered to handle high insulation and surge voltage, it ensures robust operational safety. Its compact design accommodates space constrained installations while supporting full operational currents up to 12.5 A.
Compact for tight spaces
Versatile voltage range
Withstands harsh conditions
Robust thermal management
Durable with reduced replacements
Flexible mounting
Systematic error prevention for safety
Related links
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 230 V 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 5.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 230 V ac Coil 16 A 2 NO, 600V
