Siemens SIRIUS 3RF24 Contactor, 230 V Coil, 3-Pole, 50 A, 3NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,246.45

(exc. GST)

$1,371.10

(inc. GST)

RS Stock No.:
156-984
Mfr. Part No.:
3RF2450-3AC55
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

50 A

Series

3RF24

Range

SIRIUS

Normal State Configuration

3NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor offers exceptional performance and reliability for three phase AC applications. Designed for demanding operational environments, it effectively manages high current loads while ensuring minimal operational losses. With advanced zero point switching technology, it enhances the efficiency of your electrical systems by significantly reducing energy consumption.

Resistant to high temperatures
Complies with safety standards
User friendly for easy installation
Accommodates various input voltages
High surge current resistance
Optimised for three phase AC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy