Siemens 3RF2 3RF24 Contactor, 4 → 30 V Coil, 3-Pole, 50 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$976.03

(exc. GST)

$1,073.63

(inc. GST)

RS Stock No.:
156-985
Mfr. Part No.:
3RF2450-3AB45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

4 → 30 V

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

50 A

Series

3RF24

Range

3RF2

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor stands at the pinnacle of modern industrial automation, providing precision and reliability for three phase applications. Designed to handle significant operational currents with impressive surge resistance, this device ensures seamless control and longevity in demanding environments. Its zero point switching function enhances energy efficiency, allowing for smooth operation across a wide voltage range.

High surge resistance
Flexible conductor support
Easy installation with removable terminals
Broad temperature range
Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy