Siemens 3RF2 Contactor, 180V ac, 230 V ac Coil, 3-Pole, 30 A 230V ac, 2 NO, 600V
- RS Stock No.:
- 156-581
- Mfr. Part No.:
- 3RF2430-1AB55
- Brand:
- Siemens
Subtotal (1 unit)*
$615.68
(exc. GST)
$677.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.68 |
*price indicative
- RS Stock No.:
- 156-581
- Mfr. Part No.:
- 3RF2430-1AB55
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 180V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 60°C | |
| Width | 75mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-2, ISO 13849-1, IEC 60529 | |
| Length | 100mm | |
| Pole and Throw Configuration | 2 Phase | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 180V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 60°C | ||
Width 75mm | ||
Depth 120mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-2, ISO 13849-1, IEC 60529 | ||
Length 100mm | ||
Pole and Throw Configuration 2 Phase | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers exceptional performance for three phase applications, ideally suited for controlling loads in demanding environments. Built to operate under conditions of 40°C and available for voltages up to 600 V, this product features advanced zero point switching technology which enhances energy efficiency and prolongs equipment life.
Durable construction for harsh conditions
Wide voltage range for versatility
Fast response time for control precision
User friendly standard mounting
Robust surge current resistance
Environmentally compliant
Related links
- Siemens 3RF2 Contactor 230 V Coil 22 A 2 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF24 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 23 W 230V 600V
- Siemens 3RF24 Contactor 230 V Coil 80 W 230V 600V
- Siemens 3RF2 Contactor 3-Pole 2NO, 600 V
