Siemens 3RF24 Contactor, 230V Coil, 3-Pole, 22 A 230V, 3 NO, 600V

Subtotal (1 unit)*

$933.63

(exc. GST)

$1,026.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$933.63

*price indicative

RS Stock No.:
156-577
Mfr. Part No.:
3RF2420-2AC55
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

600V

Contact Current

22A

Series

3RF24

Function

Safety

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

3

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

100mm

Depth

120mm

Width

75mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for high performance in three phase applications, offering exceptional reliability and efficiency. Designed to effectively control AC currents in demanding environments, it combines innovative technology with robust construction.

Zero point switching for efficiency

Surge voltage resistance for safety

Compact dimensions for tight spaces

Wide temperature range operation

Spring loaded terminals for reliability

Durable against harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy