Siemens 3RF23 Contactor, 24V dc Coil, 1-Pole, 70 A, 83 W 24V dc, 1 NO, 600V
- RS Stock No.:
- 156-389
- Mfr. Part No.:
- 3RF2370-3BA04
- Brand:
- Siemens
Subtotal (1 unit)*
$727.42
(exc. GST)
$800.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.42 |
*price indicative
- RS Stock No.:
- 156-389
- Mfr. Part No.:
- 3RF2370-3BA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 70A | |
| Series | 3RF23 | |
| Power Rating | 83W | |
| Mount Type | Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 70A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Depth | 164mm | |
| Width | 80mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 70A | ||
Series 3RF23 | ||
Power Rating 83W | ||
Mount Type Snap-On | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 70A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Depth 164mm | ||
Width 80mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor redefines performance and reliability for single phase applications, delivering instantaneous switching capabilities for controlling AC loads effectively. Designed for versatility, this device supports a broad operating voltage range and is engineered to meet modern industrial demands, ensuring optimal functionality in various environments.
Instantaneous switching for quick response
Versatile mounting for easy installation
Durable construction for long term performance
Effective thermal management
Wide temperature range endurance
Robust surge protection
Streamlined wiring connections
Related links
- Siemens 3RF23 Contactor 1-Pole 83 W 24V dc 600V
- Siemens 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 230 V Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 33 W 24V dc 600V
- Siemens 3RF23 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
