Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 70 A, 83 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-387
- Mfr. Part No.:
- 3RF2370-1BA24
- Brand:
- Siemens
Subtotal (1 unit)*
$624.60
(exc. GST)
$687.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $624.60 |
*price indicative
- RS Stock No.:
- 156-387
- Mfr. Part No.:
- 3RF2370-1BA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 70A | |
| Series | 3RF2 | |
| Power Rating | 83W | |
| Function | Self Locking | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 70A | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Length | 100mm | |
| Depth | 164mm | |
| Width | 80mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 70A | ||
Series 3RF2 | ||
Power Rating 83W | ||
Function Self Locking | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 70A | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Length 100mm | ||
Depth 164mm | ||
Width 80mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is crafted for seamless integration in a range of industrial applications. It delivers instantaneous switching capabilities, ensuring optimal performance while maintaining efficiency. Designed for single phase operation, this product supports a wide voltage range and is built to withstand demanding conditions, offering enhanced reliability.
Solid state design for reliability
Instantaneous switching for efficiency
Wide voltage range for versatility
Enhanced safety features
Durable for industrial use
Easy installation
Related links
- Siemens 3RF2 Contactor 230 V Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 83 W 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 1 NO, 600V
