Siemens 3RF2 Contactor, 30V, 4 V Coil, 1-Pole, 50 A, 54 W 30V, 1 NO, 600V
- RS Stock No.:
- 156-382
- Mfr. Part No.:
- 3RF2350-3AA44
- Brand:
- Siemens
Subtotal (1 unit)*
$527.77
(exc. GST)
$580.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.77 |
*price indicative
- RS Stock No.:
- 156-382
- Mfr. Part No.:
- 3RF2350-3AA44
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 30V, 4V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Power Rating | 54W | |
| Series | 3RF2 | |
| Mount Type | Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Control Circuit Voltage Uc | 30V | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 141mm | |
| Length | 100mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Width | 67mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 30V, 4V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Power Rating 54W | ||
Series 3RF2 | ||
Mount Type Snap-On | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Control Circuit Voltage Uc 30V | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Depth 141mm | ||
Length 100mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Width 67mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is an advanced solution designed for efficient control of electrical loads in various applications. Featuring a robust design, it operates seamlessly in single phase configurations, offering exceptional performance even under demanding conditions. This device integrates zero point switching technology, ensuring reliable operation while minimising power loss.
Versatile mounting options
High current capacity
Removable terminals for easy maintenance
IP20 protection
Wide voltage range
Durable in harsh conditions
Related links
- Siemens 3RF2 Contactor 4 V dc Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 4 V Coil 50 A 30V 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 54 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 4 V Coil 10.5 A 30V 600V
- Siemens 3RF23 Contactor 4 V dc Coil 44 W 30V dc 600V
