Siemens SIRIUS 3RF23 Contactor, 110 → 230 V Coil, 1-Pole, 30 A, 1NO, 600 V
- RS Stock No.:
- 157-495
- Mfr. Part No.:
- 3RF2330-1BA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$428.34
(exc. GST)
$471.17
(inc. GST)
- RS Stock No.:
- 157-495
- Mfr. Part No.:
- 3RF2330-1BA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Range | SIRIUS | |
| Series | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Range SIRIUS | ||
Series 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient single phase operation, ensuring instantaneous switching for various industrial applications. With a robust design, it is capable of handling a wide operating voltage range, making it an ideal choice for modern installations. Its compact dimensions and innovative mounting options provide flexibility in various setups.
Solid state design for rapid switching
Compatible with multiple accessories
Compact dimensions
Efficient across a wide voltage range
Robust thermal management
Comprehensive safety certifications
Low power losses
Supports various conductor cross sec
Compatible with multiple accessories
Compact dimensions
Efficient across a wide voltage range
Robust thermal management
Comprehensive safety certifications
Low power losses
Supports various conductor cross sec
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V

