Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 50 A, 54 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-379
- Mfr. Part No.:
- 3RF2350-1BA26
- Brand:
- Siemens
Subtotal (1 unit)*
$554.06
(exc. GST)
$609.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | $554.06 |
*price indicative
- RS Stock No.:
- 156-379
- Mfr. Part No.:
- 3RF2350-1BA26
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Power Rating | 54W | |
| Series | 3RF23 | |
| Function | Self Locking | |
| Mount Type | Screw, Side, Snap-On | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Solid-State Contactor | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 145mm | |
| Width | 68mm | |
| Standards/Approvals | CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Power Rating 54W | ||
Series 3RF23 | ||
Function Self Locking | ||
Mount Type Screw, Side, Snap-On | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Solid-State Contactor | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 145mm | ||
Width 68mm | ||
Standards/Approvals CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 230 V Coil 44 W 110V 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 44 W 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
