Siemens 3RF3 Contactor, 110V ac, 230 V ac Coil, 3-Pole, 5.2 A 230V ac, 2 NO, 600V
- RS Stock No.:
- 157-584
- Mfr. Part No.:
- 3RF3405-1BB24
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 157-584
- Mfr. Part No.:
- 3RF3405-1BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 5.2A | |
| Series | 3RF3 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 5.2A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 101mm | |
| Length | 95mm | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 5.2A | ||
Series 3RF3 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 5.2A | ||
Maximum Operating Temperature 60°C | ||
Depth 101mm | ||
Length 95mm | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly engineered for three phase control applications. Combining high performance with reliability, it is ideal for modern industrial environments where instantaneous switching capabilities are crucial. The product supports AC voltages from 48V to 480V and operates efficiently under a wide range of temperatures, making it suitable for various installations.
Robust construction for safety
High surge current resistance
Supports varied temperature conditions
Compact for easy integration
Compatible with various accessories
Energy efficient
Low power loss
Related links
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF3 Contactor 230 V ac Coil 12.5 A 230V ac 600V
- Siemens 3RF3 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF3 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 16 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 5.4 A 230V ac 600V
