Siemens 3RF23 Contactor, 24V dc Coil, 1-Pole, 30 A, 33 W 24V dc, 1 NO, 600V
- RS Stock No.:
- 275-795
- Mfr. Part No.:
- 3RF2330-1DA04-0KN0
- Brand:
- Siemens
Subtotal (1 unit)*
$340.14
(exc. GST)
$374.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.14 |
*price indicative
- RS Stock No.:
- 275-795
- Mfr. Part No.:
- 3RF2330-1DA04-0KN0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Series | 3RF23 | |
| Power Rating | 33W | |
| Function | Automatic | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 23mm | |
| Standards/Approvals | UL, UKCA, RoHS, RCM, EAC, cULus, CE | |
| Length | 95mm | |
| Depth | 120mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Series 3RF23 | ||
Power Rating 33W | ||
Function Automatic | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 23mm | ||
Standards/Approvals UL, UKCA, RoHS, RCM, EAC, cULus, CE | ||
Length 95mm | ||
Depth 120mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers exceptional reliability and efficiency for single phase applications. Designed for seamless operation, it excels in environments requiring robust short circuit protection and precise control. With its advanced design, it accommodates both AC and DC supply voltages, making it versatile for various industrial needs.
Minimal maintenance
Wide voltage range
Compact design
Efficient thermal performance
Easy connectivity
EMC compliant
Related links
- Siemens 3RF23 Contactor 1-Pole 460V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF23 Contactor 1-Pole 83 W 24V dc 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 33 W 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
