Hager ESD Contactor, 24V Coil, 4-Pole, 25 A, 4.6 kW 0mV, 4 NC, 400V

Subtotal (1 unit)*

$356.98

(exc. GST)

$392.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.98

*price indicative

RS Stock No.:
251-2045
Mfr. Part No.:
ESD426
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

400V

Contact Current

25A

Series

ESD

Power Rating

4.6kW

Normal State Configuration

4 NC

Terminal Type

Cage

Control Circuit Voltage Uc

0mV

Operational Current Ie

25A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

36mm

Depth

60mm

Standards/Approvals

WEEE

COO (Country of Origin):
FR
The Hager contactor has 4 poles, 24 V AC control circuit voltage and 25 A rated current with screw cage connection type, IP2X degree of protection.

-10 to 50 °C operating temperature

Class II protection class

50 Hz rated frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy