Siemens 3RF2 Contactor, 24V Coil, 1-Pole, 20 A 230V, 1 NO, 600V
- RS Stock No.:
- 275-864
- Mfr. Part No.:
- 3RF2320-1CA02
- Brand:
- Siemens
Subtotal (1 unit)*
$241.02
(exc. GST)
$265.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.02 |
*price indicative
- RS Stock No.:
- 275-864
- Mfr. Part No.:
- 3RF2320-1CA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Mount Type | Plate, Screw | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Mount Type Plate, Screw | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Width 23mm | ||
Standards/Approvals No | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for a range of operations, offering reliability and efficiency in controlling electrical circuits. Built to handle demanding environments, it supports both AC and DC voltages, making it ideal for various applications. Its low noise operation ensures minimal disruption, while advanced features such as surge voltage resistance and thermal management ensure safety and longevity.
Low noise operation
Robust insulation voltage rating
Surge voltage resistance
Multi pole configurations
Withstands extreme temperatures
Advanced electromagnetic compatibility
Supports various auxiliary and control connections
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
