Crouzet PC2R Series Timer Relay, 2-Contact, 12 → 240 V dc 12V ac, 240 V ac, 0.05 → 1 days, 0.05 → 1

Subtotal (1 unit)*

$179.12

(exc. GST)

$197.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.12

*price indicative

RS Stock No.:
182-9967
Distrelec Article No.:
301-30-207
Mfr. Part No.:
PC2R10MV1
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Timer Relay

Function

Multifunction

Time Range

0.05 → 1 days, 0.05 → 1 h, 0.05 → 1 min, 0.5 → 10 days, 0.5 → 10 min, 0.5 → 10 h, 0.5 → 10 s

Number of Contacts

2

Number of Timer Functions

Multifunction

Switching Voltage

250V

Contact Configuration

SPDT

IP Rating

IP40

Supply AC Voltage

12V ac, 240V ac

Minimum Operating Temperature

-20°C

Contact Current

10A

Supply DC Voltage

12 → 240 V dc

Maximum Operating Temperature

60°C

Mode

Interval

Terminal Type

11-Pin

Standards/Approvals

RoHS, UL 60947-4-1, IEC 61812-1, CE, cULus Listed Industrial Control Equipment, WEEE, REACH

Width

82.31mm

Length

35mm

Height

53mm

Series

PC2R

COO (Country of Origin):
CN
CROUZET Timer SYR-LINE Syr-Line, Plug-in Timer, Function C, output 2x10A, 12-240 VACDC, 11 Pins

Multifunction or monofunction

Compact body for space saving

Wide time range (from 0.5 seconds to 10 days delay)

Universal power supply (12-240 V≈)

1 or 2 relay outputs (SPDT / Changeover)

Protective cover

LED status indicator

3-wire PNP sensor compatible

11-pins connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy