Siemens 3RT25 Contactor, 110V ac Coil, 4-Pole, 12 A, 5.5 kW 110V ac, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$195.85

(exc. GST)

$215.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.85

*price indicative

RS Stock No.:
156-283
Mfr. Part No.:
3RT2517-2AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

12A

Series

3RT25

Power Rating

5.5kW

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

110V ac

Contactor Application

Power Contactor, Safety

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL

Width

45mm

Length

73mm

Depth

70mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens power contactor offers a robust solution for controlling electrical circuits with impressive versatility and reliability. Designed for both AC and DC applications, it operates efficiently under various conditions, ensuring optimal performance for a range of industrial needs. This contactor caters to high-demand scenarios with ample operational current capacity, making it suitable for substantial motor control obligations. Additionally, its advanced engineering meets stringent safety and environmental standards, promising durability and longevity even in challenging environments. The product not only ensures efficient operation but also underscores siemens commitment to sustainability, with an Environmental Product Declaration that highlights its reduced environmental footprint, embodying a perfect blend of innovation and responsibility.

Spring-loaded terminals provide secure connections

Robust construction ensures reliability in industrial environments

Temperature range from -25 to +60 °C

Maintenance-friendly design simplifies installation and servicing

Environmental Product Declaration highlights sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy