Siemens 3RT25 Contactor, 110V dc Coil, 4-Pole, 22 A, 5.5 kW 110V dc, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$251.38

(exc. GST)

$276.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.38

*price indicative

RS Stock No.:
156-286
Mfr. Part No.:
3RT2517-2BF40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

22A

Series

3RT25

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor, Safety

Operational Current Ie

12A

Control Circuit Voltage Uc

110V dc

Maximum Operating Temperature

60°C

Length

73mm

Width

45mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL

Depth

70mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens power contactor is designed for reliable and efficient control in electrical systems. This 4-pole contactor supports a variety of applications with an operational current of up to 12 A at AC-3, making it an excellent choice for controlling motors and other loads. Built with high-quality materials, it offers robust functionality in demanding environments, while ensuring safety and longevity. This product stands out for its impressive mechanical service life, capable of enduring up to 30 million operating cycles. Additionally, its compact size makes it ideal for installations where space is at a premium. From construction sites to industrial machinery, this contactor showcases versatility and exceptional performance in various applications.

Surge voltage resistance up to 6 kV protects spikes

Eco-friendly with documented Environmental Product Declaration

Adaptable design allows +/- 180° rotation on mounting

Compatible with various conductor cross-sections for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy