Siemens 3RT25 Contactor, 110V dc Coil, 4-Pole, 20 A, 5.5 kW 110V dc, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$222.33

(exc. GST)

$244.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.33

*price indicative

RS Stock No.:
156-284
Mfr. Part No.:
3RT2517-1BF40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

20A

Series

3RT25

Power Rating

5.5kW

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor, Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Control Circuit Voltage Uc

110V dc

Maximum Operating Temperature

60°C

Depth

58mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL

Length

73mm

Width

45mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens power contactor is engineered for robust performance in demanding operational environments. Designed for AC-3 applications, it excels at managing operational currents up to 12 A and powering loads up to 5.5 kW, while its versatile 4-pole configuration ensures seamless integration with various systems. With a wide ambient temperature tolerance ranging from -25 °C to +60 °C and a compact size of S00, it is highly suitable for space-constrained installations. The contactor's high shock resistance and mechanical service life make it a reliable choice for long-term use, ensuring uninterrupted operations. Ideal for both commercial and industrial applications, this product is grounded in quality and excellence, reflecting the trusted heritage of its manufacturer.

Compact design for tight spaces

Wide temperature range for extreme conditions

High mechanical service life ensures durability

Advanced shock resistance for reliable operation

4-pole configuration supports versatile needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy