Siemens 3RT25 Contactor, 110V ac, 120 V ac Coil, 4-Pole, 16 A, 7.5 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-300
- Mfr. Part No.:
- 3RT2518-2AK60
- Brand:
- Siemens
Subtotal (1 unit)*
$246.16
(exc. GST)
$270.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.16 |
*price indicative
- RS Stock No.:
- 156-300
- Mfr. Part No.:
- 3RT2518-2AK60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 120V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | 3RT25 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 120V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series 3RT25 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Length 140mm | ||
Standards/Approvals No | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered to deliver exceptional performance and reliability in industrial applications. Featuring a 4-pole design with a robust operational current capability, this contactor is suitable for AC-3 service up to 16 A at 400 V, making it ideal for controlling electric motors and other loads. Its compact S00 size facilitates seamless installation, while the dual auxiliary switches enhance functionality. Designed primarily for high efficiency, the device withstands ambient temperatures ranging from -25 °C to +60 °C and features excellent insulation and surge voltage resistance, ensuring safety and durability in demanding environments. The environmental footprint is minimal, owing to its advanced design for reduced energy losses during operation, confirming its suitability for eco-conscious applications.
Compact dimensions for space-saving
Auxiliary circuits for versatility
High mechanical service life for reliability
Superior shock resistance for durability
Low power loss for energy efficiency
- RS Stock No. 0154669
- Mfr. Part No. 3RT2518-1AP60
Each
$246.16
- RS Stock No. 0156304
- Mfr. Part No. 3RT2518-2AP00
Each
$246.16
- RS Stock No. 0156299
- Mfr. Part No. 3RT2518-1AK60
Each
$244.01
- RS Stock No. 0156303
- Mfr. Part No. 3RT2518-2BM40
Each
$269.83
Related links
- Siemens 3RT25 Contactor 120 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 9 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 120 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 110V dc 400V
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V












