Siemens 3TC Contactor, 750V dc Coil, 1-Pole, 400 A, 250 kW 125V, 4 NO/4 NC, 750V dc
- RS Stock No.:
- 156-252
- Mfr. Part No.:
- 3TC7414-0EY80-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,638.27
(exc. GST)
$8,402.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | $7,638.27 |
*price indicative
- RS Stock No.:
- 156-252
- Mfr. Part No.:
- 3TC7414-0EY80-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 750V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 750V dc | |
| Contact Current | 400A | |
| Series | 3TC | |
| Power Rating | 250kW | |
| Mount Type | Vertical | |
| Function | Mirror Contact | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 400A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 125V | |
| Maximum Operating Temperature | 55°C | |
| Width | 78mm | |
| Length | 360mm | |
| Depth | 276mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 750V dc | ||
Number of Poles 1 | ||
Contact Voltage 750V dc | ||
Contact Current 400A | ||
Series 3TC | ||
Power Rating 250kW | ||
Mount Type Vertical | ||
Function Mirror Contact | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 400A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 125V | ||
Maximum Operating Temperature 55°C | ||
Width 78mm | ||
Length 360mm | ||
Depth 276mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0156247
- Mfr. Part No. 3TC7414-0EF
- RS Stock No. 0154440
- Mfr. Part No. 3TC7814-0EF
- RS Stock No. 0904770
- Mfr. Part No. 3RT2545-1NE30
- RS Stock No. 0154503
- Mfr. Part No. 3TC5617-0LB4
Related links
- Siemens 3TC Contactor 1-Pole 250 kW 600V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
- Siemens 3TC Contactor 1-Pole 375 kW 36V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 1-Pole 375 kW 220V dc 600V
- Siemens 3TC Contactor 2-Pole 250 kW 24V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 110V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 48V dc 750V












