Siemens 3TC Contactor, 600V dc Coil, 1-Pole, 400 A, 250 kW 600V dc, 4 NO/4 NC, 750V
- RS Stock No.:
- 156-253
- Mfr. Part No.:
- 3TC7414-0EY80-0AB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-253
- Mfr. Part No.:
- 3TC7414-0EY80-0AB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 600V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 750V | |
| Contact Current | 400A | |
| Power Rating | 250kW | |
| Series | 3TC | |
| Function | Mirror Contact | |
| Mount Type | Vertical | |
| Normal State Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 400A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 600V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 276mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Width | 78mm | |
| Length | 360mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 600V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 750V | ||
Contact Current 400A | ||
Power Rating 250kW | ||
Series 3TC | ||
Function Mirror Contact | ||
Mount Type Vertical | ||
Normal State Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
Operational Current Ie 400A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 600V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 276mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Width 78mm | ||
Length 360mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to provide reliable performance in DC applications, expertly handling operational currents up to 750 A across multiple voltage levels. With a robust mechanical lifespan of 30 million cycles, it ensures longevity and dependable operation in demanding industrial environments. The device features an advanced auxiliary switching system, allowing for seamless integration into existing control circuits while maintaining high operational efficiency. With the ability to withstand extreme ambient temperatures and high insulation voltage, this contactor meets stringent safety and performance standards, making it an ideal choice for professionals seeking a dependable solution for dynamic electrical loads.
Designed for easy installation with versatile mounting options
Features compact design accommodating significant current ratings
Operates efficiently in various environmental conditions
Equipped with comprehensive short-circuit protection mechanisms
- RS Stock No. 0156252
- Mfr. Part No. 3TC7414-0EY80-0AA0
Each
$7,638.27
- RS Stock No. 0156247
- Mfr. Part No. 3TC7414-0EF
Each
$6,586.94
- RS Stock No. 0156249
- Mfr. Part No. 3TC7414-0EM
Each
$6,844.41
- RS Stock No. 0154440
- Mfr. Part No. 3TC7814-0EF
Each
$14,718.68
Related links
- Siemens 3TC Contactor 1-Pole 250 kW 125V 750V dc
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
- Siemens 3TC Contactor 1-Pole 375 kW 36V dc 750V
- Siemens 3TC Contactor 1-Pole 375 kW 220V dc 600V
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 250 kW 24V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 110V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 48V dc 750V












