Siemens 3TC Contactor, 48V dc Coil, 2-Pole, 400 A, 300 kW 48V dc, 2 NO/2 NC, 750V
- RS Stock No.:
- 156-259
- Mfr. Part No.:
- 3TC5617-0AW4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-259
- Mfr. Part No.:
- 3TC5617-0AW4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 400A | |
| Power Rating | 300kW | |
| Series | 3TC | |
| Mount Type | Screw | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | DC Operation | |
| Control Circuit Voltage Uc | 48V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 400A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60529, IEC 60947-1, UKCA, UL, UL A600 / P600 | |
| Depth | 314mm | |
| Length | 281mm | |
| Width | 160mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 400A | ||
Power Rating 300kW | ||
Series 3TC | ||
Mount Type Screw | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application DC Operation | ||
Control Circuit Voltage Uc 48V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 400A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60529, IEC 60947-1, UKCA, UL, UL A600 / P600 | ||
Depth 314mm | ||
Length 281mm | ||
Width 160mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
The Siemens robust contactor is designed to meet the demanding requirements of various industrial applications. Engineered with a size 12 rating and featuring an auxiliary switch, it provides reliable performance for DC operations. The product's resilient build ensures exceptional longevity with a mechanical service life of approximately 10 million operating cycles. Optimised for operational efficiency, it supports a wide range of voltage ratings, making it suitable for use in diverse environments. Additionally, it boasts high insulation voltage capabilities, ensuring safety and reliability under critical conditions. With proven robustness against shock and environmental stress, this contactor is an ideal choice for any application that demands exceptional performance and dependability.
Constructed for reliable operation in wide temperature range
Handles significant operational current across various voltage ratings
Equipped with an auxiliary switch for operational flexibility
Compact design suitable for space-constrained installations
Related links
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 110V dc 750V
- Siemens 3TC Contactor 2-Pole 250 kW 24V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 48V dc 750V
- Siemens 3TC Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 200 kW 220V dc 600V
- Siemens 3TC Contactor 2-Pole 250 kW 110V dc 1kV
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
