Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 225 A, 110 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 210-4422
- Mfr. Part No.:
- 3RT1064-6AF36
- Brand:
- Siemens
Subtotal (1 unit)*
$2,618.84
(exc. GST)
$2,880.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,618.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-4422
- Mfr. Part No.:
- 3RT1064-6AF36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 225A | |
| Power Rating | 110kW | |
| Series | 3RT1 | |
| Mount Type | Screw | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 68A | |
| Control Circuit Voltage Uc | 127V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Width | 145mm | |
| Length | 210mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 225A | ||
Power Rating 110kW | ||
Series 3RT1 | ||
Mount Type Screw | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 68A | ||
Control Circuit Voltage Uc 127V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Width 145mm | ||
Length 210mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens size S10, 3RT1 Series Contactor, 3 Poles, 225A Current Rating - 3RT1064-6AF36
Features & Benefits
Applications
What is the typical operational lifecycle of this component?
How does its design ensure safe operation under varying conditions?
What types of connections are used for main and auxiliary circuits?
Related links
- Siemens 3RT1 Contactor 3-Pole 132 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 127V 1kV
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 127 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
