Siemens 3TC Contactor, 125V dc Coil, 2-Pole, 400 A, 750 kW 125V dc, 4 NO/4 NC

Subtotal (1 unit)*

$14,718.68

(exc. GST)

$16,190.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,718.68

*price indicative

RS Stock No.:
154-440
Mfr. Part No.:
3TC7814-0EF
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

125V dc

Product Type

Contactor

Number of Poles

2

Contact Current

400A

Series

3TC

Power Rating

750kW

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

125V dc

Minimum Operating Temperature

-25°C

Contactor Application

DC Operation

Operational Current Ie

500A

Maximum Operating Temperature

55°C

Width

160mm

Depth

290mm

Standards/Approvals

IP00, CCC, UKCA, CE, EAC, IEC 60947-4-1

Length

375mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens advanced contactor is designed for efficient operation in various DC applications, providing reliable control even under challenging conditions. With a mechanical service life of up to 30 million operating cycles, this product ensures long-lasting performance. It accommodates a wide operating temperature range, making it ideal for both industrial and commercial environments. The robust construction allows for quick and seamless installation, while its safety features guarantee operational integrity. Enhanced with multiple auxiliary contacts, this contactor streamlines control circuit functionalities and enhances system reliability, ensuring it meets demanding performance standards.

Engineered for high insulation voltage ratings ensuring enhanced safety

The compact size allows for space-saving installations

Designed with an efficient control supply voltage for consistent performance

Features multiple contact configurations for added flexibility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy